Molex GNSS/GPS Antennas

Molex GNSS/GPS Antennas offer superior signal processing, ground independence, and GPS accuracy for high-precision tracking and navigation. These antennas include a high-accuracy stacked patch that eliminates the need for a separate base station and a ceramic patch that contributes to high-gain, high-radiation-efficiency performance. The GNSS/GPS antennas offer an input impedance of 50Ω and RF power of 2W. Typical applications include drones, navigation devices, high-speed rail, emergency response systems, and maritime port technology systems.

Features

  • Allows simple peel-and-stick installation
  • Available in six cable lengths
  • Enables repeated re-stripping
  • IPEX-1 connector ensures secure connection
  • Low axial ratio ensures reception
  • Low-profile design saves space
  • Provides secure double-sided mounting
  • Secure UFL radio connection

Applications

  • Automotive:
    • Navigation devices
  • Commercial vehicles:
    • High-speed rail
  • Industrial:
    • Drones
    • Emergency response systems
    • Maritime port technology systems
    • Surveying and mapping systems

Technical Specifications

Parameters Values
Input impedance 50Ω
Operating temperature ranges -30°C to +85°C
-40°C to +85°C
-40°C to +125°C
RF power 2W