Molex Grounding Jumper Solutions
Molex Grounding Jumper Solutions manages high-power distribution safely. These jumpers come in various configurations, including flat-ended and with a 90° bend, with customizable lengths and termination points to meet specific needs. These jumpers are UL-certified for quality, safety, and reliability. The design allows for adaptability in different environments and space constraints. The fused terminations offer a solid 93% termination throughout compression, providing rugged connectivity and increasing pull-out strength. These jumper solutions are used in high-power applications where reliable grounding is essential, including in automotive, industrial, and telecommunications systems.
Features
- Adaptable to varying environments and space constraints
- Available in flat-ended and 90° bend configurations
- Customizable lengths and termination points
- Enhanced cross-sectional contact area
- Fused terminations provide 93% solid termination
- Increased pull-out strength and reduced thermal resistance
- Provides reliable grounding
- Rugged connectivity
- Safe management of high-power distribution
- UL-certified for quality and safety
Applications
- Commercial vehicles:
- Agriculture
- Construction
- Marine
- Rail
- Truck
- Data centers:
- High-end computers
- Servers
- Industrial:
- Electrical enclosures
- Electrical panel doors
- Factory automation
- Fence and gate jumpers
- Generators and transformers
- HVAC
- Mining
- Other equipment used in static grounding
- Power and utility boards
- Security fences around
- Substations and utilities
Technical Specifications
| Parameters | Values |
|---|---|
| Braid material | Copper |
| Maximum current | up to 150A |
| Variable length range | 152mm to 914mm |
| Plating | Electro-plated Tin Copper |
| Ferrules | Compressed seamless Copper tube braid |