Molex HD Mezz Connectors
Molex’s HD Mezz Connector System is specifically designed for high-density and high-performance mezzanine applications. This innovative connector system streamlines PCB routing and optimizes card-slot space utilization while supporting an impressive data rate of 12.5 Gbps. With its advanced design and exceptional performance, the HD Mezz Connector system provides a reliable and efficient solution for demanding connectivity requirements.
Features
- Data rates of up to 12.5 Gbps
- Reliable mating interface with 2.00mm wipe and 2 points of contact
- Solder Charge: patented solder-attach method for PCB termination
- High durability
- Stack heights ranging from 16.00 to 38.00mm and 91 to 351 circuits
- Guide pins
- High contact density with 14 differential pairs per square centimeter
Applications
- Telecommunications/Networking
- Base stations
- High-and midrange-computing equipment
- Networking equipment
- Routers and switches
- Medical
- Diagnostic probes
- Automotive
- Infotainment
- Autonomous driving modules
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage (max.) | 250V AC per Contact |
| Current (max.) | 2.0A per Contact |
| Dielectric Withstanding Voltage | 500V DC |
| Durability (min.) | 100 Cycles |
| Operating Temperature | -55 to +105°C |