Molex High-Density D-Sub Connectors
Molex / FCT High-Density D-Sub Connectors include precision-machined contacts that contribute to a high-current rating of up to 5A per pin. The high-density D-sub connectors provide a higher pin count than standard D-sub connectors because of their high-density construction. The machined contacts on these connectors are stronger mechanically and have increased current-carrying capacity over stamped contacts. These D-sub connectors have a dielectric withstand voltage of 1000VDC, an insulation resistance of ≥3000MΩ, and are available in waterproof and non-magnetic materials. Typical applications include defense, commercial vehicles, and medical equipment.
Features
- Available in IP67 waterproof
- Available in non-magnetic option
- Compliant with RoHS
- Contacts with gold plating
- Fabricated contacts
- Gasket made of silicone
- Numerous combinations of material and plating
- Snap-in board locks allow for quick and safe assembly before soldering
- Two ports
Applications
- Commercial aerospace:
- Aircraft cabins
- Commercial vehicles
- Defense:
- Security
- Surveillance
- Industrial test equipment and control devices
- Medical equipment:
- MRI
- Patient monitoring
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Contact resistance | ≤15mΩ | |
| Dielectric withstanding voltage | 1000VDC | |
| Insulation resistance | ≥3000MΩ | |
| Maximum current | 5A | |
| Operating temperature range | Standard | -55°C to +130°C |
| Waterproof | -25°C to +70°C | |
| Maximum voltage | 1000V per minute | |