Molex High-Frequency Precision Test Adaptors
Molex High-Frequency Precision Test Adaptors are designed for reliable high-frequency performance equipment, including 2.92mm, 2.4mm, 1.85mm, and 1mm interfaces. These devices provide design flexibility, intermateability, and strong, reliable electrical performance, resulting in accurate results. The precision test adaptors offer a range of capabilities, with frequencies ranging from 40GHz up to 110GHz. These adaptors come with Ultem dielectric and passivated stainless steel body construction. Molex High-Frequency Precision Test Adapters are suitable for network systems, precise laboratory measurement, high-speed data transmission, and automated test equipment.
Features
- Strong, reliable electrical performance
- Intermateability
- Off-the-shelf solutions
- Precision machined interfaces
- RoHS compliant
- Wide frequency range
- Within and between series available
Applications
- Commercial aviation:
- Aerospace
- Satellites
- Aerospace
- Internet of Things (IoT)
- Telecommunications:
- 5G applications
- Automated test equipment
- High-speed data transmission
- Network systems
- Testing and instrumentation
- Wireless communications
- 5G applications
Technical Specifications
| Parameters | Values |
|---|---|
| Contact | Brass and gold plated |
| Impedance | 50Ω |
| Frequency | 40GHz, 50GHz, 67GHz, and 110GHz |
| Size | 2.92mm, 2.4mm, 1.85mm, and 1mm |