Molex High-Speed FAKRA-Mini Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System is a 50Ω fully shielded coaxial connector system designed for high-speed automotive data transmission up to 28Gbps at frequencies up to 20GHz. The HFM interconnect system operates across a temperature range from -40°C to +105°C and is validated to USCAR-49 and USCAR-2. These interconnects support single, dual, dual-stack, and quad configurations for wire-to-wire, wire-to-module, and wire-to-device connections. Applications include autonomous driving systems, camera systems, and infotainment systems.

Features

  • Compact form factor (up to 80% smaller than FAKRA)
  • Integrated Secondary Lock (ISL) and CPA retention
  • Modular single, dual, dual-stack and quad options
  • Supports real-time data communication with high-performance devices
  • USCAR-2 and USCAR-49 validated

Applications

  • Advanced Driver Assistance System (ADAS)
  • Autonomous driving systems
  • Camera systems
  • High-resolution (4K) displays
  • High-speed cable networks
  • Infotainment systems
  • Internet connections
  • Radar systems
  • Rear-seat entertainment devices
  • Sensor-to-device connections
  • Telematics solutions (5G, Bluetooth, GPS, satellite radio, V2X, Wi-Fi, and WiGig)

Technical Specifications

Parameters Values
Contact Resistance <15mΩ (Center)
<5mΩ (Outer)
Frequency DC to 20GHz
Impedance 50Ω
Maximum Durability 25 mating cycles
Operating Temperature Range -40°C to +105°C