Molex HyperQube Power Connectors

Molex HyperQube Power Connectors provide dependable performance, catering to the needs of applications with limited space. These connectors simplify and guarantee safe installations with improved product features, helping manufacturers meet the challenges of boosting productivity and guarding against mis-mating. The touch-proof and finger-safe properties of these connections also meet the demands of design engineers for electrical safety. These interconnects have an operating temperature range from -40°C to +125°C, a maximum current rating of 120A, and a maximum voltage rating of 1000V. HyperQube connectors offer dependable and safe power transmission even in harsh settings. Typical applications include data centers, residential energy storage, and industrial automation.

Features

  • Compliant with REACH and RoHS
  • Dependable electrical performance
  • Design is compact
  • Excellent performance
  • Finger-safe and touch-proof
  • Flexibility in design and production
  • Precise mating
  • Provides high power density
  • UL94V-0 rating for flammability

Applications

  • Inverters
  • Motors
  • Servers
  • Switches

Technical Specifications

Parameters Values
Maximum current rating 120A
Maximum voltage rating 1000V
Operating temperature range -40°C to +125°C 
Maximum contact resistance 0.20mΩ
Maximum mating force 35N