Molex IP67-Rated HarshIO Modules
Molex IP67-Rated HarshIO Modules provide quick and reliable solutions for connecting industrial controllers to I/O devices in harsh environments where liquids, dust, or vibration may be present. These modules feature built-in module protection that reverses polarity with diagnostic LEDs, short circuits for I/O channels, and output overload current. The IP67-rated HarshIO modules offer a maximum temperature of +70°C and a maximum switching frequency of 200Hz. Typical applications include factory automation, machine builders, process control, and industrial automation.
Features
- Fast startup and Ethernet ring redundancy reduce downtime
- Flexible I/O options for multiple applications
- M12 Ultra-Lock connectors speed up installation
- Resin potting seals cables from the environment
- Resistant to vibration and dust for on-machine use
- Secure push-to-lock with optional threaded connectors
- Supports common industrial network protocols
Applications
- Factory automation:
- Material handling
- Packaging
- Robotic and tool maker
- Industrial automation:
- Automotive
- Conveying and sorting
- Food and beverage
- Machining centers
- Machine builders:
- CNC machines
- Filling/bottling
- Food processing
- High-speed machines
- Plastic injection
- Process control:
- Food and beverage
- Oil and gas
- Pharmaceutical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | 0°C to +70°C |
| Sensor Power Supply | 700mA |
| 140mA | |
| 0.2A | |
| Maximum Output Current | 2A |
| Switching Frequency | 200Hz |