Molex MCX RF Connectors
Molex MCX RF Connectors are subminiature snap-on connectors that provide a durable and stable connection for a variety of applications. They are available in 50 Ohms and 75 Ohms and have frequencies up to 6 GHz. These MCX RF Connectors are available in a variety of options, allowing for design flexibility and non-Magnetic versions are available. These connectors find use in medical MRI applications, telecommunications systems, and wireless and GPS applications.
Features
- Available in ganged configurations
- Available in non-magnetic versions
- Available in reverse polarity styles
- Durability: 500 Cycles
- RoHS compliant
- Snap-on
- Subminiature (approximately 30% smaller than SMB connectors)
Applications
- Medical MRI applications
- Telecommunications systems
- Wireless and GPS applications
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal Impedance | 50 and 75 Ohms |
| Frequency Rating | DC to 6 GHz |
| Insertion Loss (max.): 6 GHz – 0.5 dB VSWR (max.) | 1.3 @ 2 GHz 1.35 @ 2 to 6 GHz |
| Voltage (maximum) | 335Vrms |
| Center Contact Resistance | 5.0 Milliohms Outer |
| Contact Resistance | 2.5 Milliohms Dielectric |
| Withstanding Voltage | 1,000 Vrms |
| Insulation Resistance | 5,000 Megohms minimum |