Molex Mega-Fit Power Connectors
Molex Mega-Fit Power Connectors are Single-Row Wire-to-Board, Dual-Row Wire-to-Wire, and Wire-to-Board connectors with fully protected header pins and receptacle terminals. These connectors offer unique keying options to ensure proper mating during termination. The Mega-Fit Power connectors feature a maximum voltage of 600V and a maximum current rating of 25A. These devices come with an operating temperature range from -40°C to +150°C and a leakage current of <5mA. Applications include home appliances, commercial vehicles, and industries.
Features
- Crush-peg removal for a smaller PCB footprint
- Fully isolated header pins and receptacle terminals
- Inertia latch for enhanced retention
- Internal receptacle locking mechanism
- New housing material meeting safety requirements
- New latch design with low-mating-force support
- Polarization peg for proper PCB orientation
- Polarizing and unique keying features
- Positive locking housing with audible feedback
- Sacrificial contacts for controlled hot-plug behavior
- Tangless terminal design
- Terminal interface with six independent contact points
Applications
- Automotive
- Power converters
- Unsealed electronic control modules
- Home appliances
- Countertop
- Dishwasher
- Dryer
- Microwave
- Oven
- Refrigerator
- Washing machine
- Industrial automation
- Lighting and automation
- Machinery and heavy equipment
- Telecommunications
- Power supplies and distribution
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage Rating | 600V |
| Pitch | 5.70mm |
| Contact Resistance | 6mΩ |
| Current Leakage | <5mA |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -40°C to +150°C |