Molex MHF 4L LK and MHF I LK Cable Assemblies
Molex MHF 4L LK and MHF I LK Cable Assemblies feature a durable locking system that provides reliability and security against continuous shock and vibration. The MHF 4L and I LK cable assemblies are offered in multiple standard configurations using MHF locking plugs and connector interfaces. These cable assemblies operate at a 60V voltage rating and a maximum contact resistance of 20mΩ. The MHF 4L LK and MHF I LK cable assemblies mate with standard MHF receptacles and are ideal for a variety of applications that include commercial aviation, commercial vehicles, medtech, mobile devices, and telecommunication.
Features
- High reliability and security
- Offered in multiple standard configurations
- Patented locking system
- Protection against continuous shock and vibration
- Standard and off-the-shelf availability
Applications
- Commercial Aviation:
- In-flight infotainment systems
- Commercial Vehicles:
- Smart farming
- Consumer:
- Audio devices
- Wireless internet TVs
- Data/Computing:
- Bluetooth
- Wireless LAN
- Wireless WAN
- MedTech:
- Medical devices
- Test and measurement equipment
- Mobile devices
- Telecommunications/Networking:
- Broadband equipment
- Network interfaces
- Telecom boxes
- Wireless base stations
Technical Specifications
| Parameters | MHF 4L LK | MHF I LK |
|---|---|---|
| Frequency | Up to 12Ghz | Up to 9Ghz |
| Applicable Wire Gauge | 30AWG | 30AWG, 32AWG, or 35AWG |
| Voltage Rating | 60V | 60V |
| Maximum Contact Resistance | 20mΩ | 20mΩ |
| Minimum Withstanding Voltage | 200V | 200V |
| Impedance | 50Ω | 50Ω |