Molex Micro-Fit TPA Single-Row Receptacles

Molex Micro-Fit TPA Single-Row Receptacles offer a one-piece housing with a built-in secondary lock for secure mating and prevention of terminal back-out. These devices eliminate the need to update both sides of the interface or make major changes or investments in applications, while providing design flexibility. The Terminal position assistance (TPA) single-row features a maximum voltage of 600V and an operating temperature range from -40°C to +105°C. These receptacles come with a maximum durability of 30 cycles and a minimum insulation resistance of 1000MΩ. Typical applications include automotive and commercial vehicles, consumer appliances, data computing, telecommunications, networking, and medical.

Features

  • Design flexibility
  • Fully polarized housings
  • Halogen-free
  • Integrated secondary lock
  • Nylon housing
  • Terminal position assurance (TPA)

Applications

  • Automotive/commercial vehicle
    • Harness manufacturers
    • Inside devices
    • Non-Sealed applications
  • Consumer/home
    • Appliances
    • Harness manufacturers
  • Data/computing
    • Desktops
    • Harness manufacturers
    • Power supplies
    • Uninterruptible power supply (UPS)
    • Workstations
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications/networking
    • Harness manufacturers
    • Routers
    • Servers
    • Switches

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage <5mA
Maximum Contact Insertion Force  14.7N
Maximum Contact Resistance 10mΩ
Maximum Voltage 600V
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40°C to +105°C