Molex Micro-Fit 3.0 Connector System
Molex Micro-Fit 3.0 Connector System features Terminal Position Assurance (TPA), which reduces assembly errors and prevents terminal back-outs. These components are available in multiple circuit sizes and cable lengths, providing design flexibility. The Micro-Fit connector system maximum voltage rating of 600V and a maximum current rating of 8.5A. These systems feature an operating temperature range from -40°C to +105°C and withstand voltage of <5mA. Typical applications include various consumer, medical, telecommunication, and automotive.
Features
- Fitting nails and solderable clips for retention and strain relief
- Fully isolated terminals for protection during handling and mating
- Fully polarized housings to prevent mismating
- High-temperature LCP headers
- Positive latching for reliable connections
- SMT, press-fit, and surface-mount compatible versions
Applications
- Automotive:
- Harness manufacturers
- Inside devices
- Non-sealed systems
- Consumer:
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Washers and dryers
- Medical:
- Diagnostic equipment
- Patient monitors
- Sustainable Energy:
- Solar power
- Telecommunications/Networking:
- Routers and switches
- Servers
- Storage
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric Withstanding Voltage | <5mA |
| Maximum Contact Resistance | 10mΩ |
| Maximum Current Rating | 8.5A |
| Maximum Voltage | 600V |
| Minimum Insulation Resistance | 1,000MΩ |
| Operating Temperature Range | -40°C to +105°C |