Molex Micro-Fit+ Connectors
Molex Micro-Fit+ Connectors comply with full PCIe CEM specifications in a compact design that integrates hybrid power and signal. The Micro-Fit+ connectors meet European electrical standards with V-0/glow wire combination resin and ensure stability with an enhanced Terminal Position Assurance (TPA) design. These connectors feature a unique keying system that prevents mis-mating, while clip and nail SMT options offer PCB design flexibility. Micro-Fit+ connectors are rated for a minimum insulation resistance of 1000MΩ and operate within a temperature range from -40°C to +105°C. Typical applications include automotive, consumer, medical, sustainable energy, and telecommunications.
Features
- 40% reduced mating force for improved ergonomics and assembly efficiency
- Clip and nail SMT options for PCB design flexibility
- Compact, space-saving design with hybrid power and signal integration
- Enhanced Terminal Position Assurance (TPA) design for terminal stability
- Fully isolated contacts to prevent potential arcing
- Fully polarized housings ensure proper mating orientation
- High current capability for space-constrained applications
- Reflow-capable options reduce labor costs and save time
- Smaller PCB footprint for design flexibility
- Unique keying design to prevent mismating
Applications
- Automotive:
- Non-critical applications
- Telemetrics
- Consumer:
- 3D printers
- Copiers
- Freezers
- Pinball and slot machines
- Refrigerators
- Vending machines
- Video poker and pachinko equipment
- Washing machines
- Medical:
- Diagnostic equipment
- Patient monitors
- Sustainable energy:
- Solar power
- Telecommunications/networking:
- Artificial intelligence/machine-learning systems
- Data centers
- Graphics and gaming systems
- High-performance computing equipment
- High-speed computing and storage systems
- Internet of Things (IoT)
- Routers and switches
- Servers
- Virtual reality
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current | 13A |
| Pitch | 3mm |
| Maximum contact resistance | 10mΩ |
| Minimum insulation resistance | 1000MΩ |
| Maximum voltage | 600V |
| Operating temperature range | -40°C to +105°C |