Molex Micro-One Connector System
Molex Micro-One Connector System offers improved mating retention, safe electrical contact, and protection from adverse environmental conditions. The connector system features a 2mm pitch solution with an integrated Independent Secondary Lock (ISL), independent TPA, potting capabilities, and glow wire capability alternatives. This is in response to the growing need for contact reliability in compact, harsh environment applications. The product has an operating temperature range from -40°C to +105°C. Typical applications include refrigerators, air conditioners, power tools, and test equipment.
Features
- 2mm low-profile pitch design
- Connectors are UL certified
- Design flexibility is provided by the 2 to 8-circuit vertical and right-angle header assembly
- Integrated ISL
- Potting liquid (up to 7mm height) prevents moisture and dust from entering
- Terminal Position Assurance (TPA) ensures terminals are fully seated in the housing
Applications
- Consumer:
- Air conditioners
- Hot water gas heaters
- Refrigerators
- Vacuum cleaners
- Washing machines
- Industrial:
- Drones
- Factory automation
- Power tools
- Robots
- Test equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | 250V |
| Maximum current | 4A |
| Operating temperature range | 40°C to +105°C |
| Wire size | 22AWG to 28AWG |