Molex Mini-Fit Max Connectors
Molex Mini-Fit Max Connectors are wire-to-board connectors with Terminal Position Assurance (TPA) capable receptacle that allows for robust tangless design. These connectors are available in single-row with circuit sizes ranging from 2 to 6. The connectors operate over a maximum voltage rating of 600V and temperature range from -40°C to +105°C. These connectors use keying and polarization to help prevent mismating and find applications in telecommunications, home appliances, and commercial vehicles.
Features
- End-to-End stackable, allowing for more power
- Four independent points of contact offer redundant, secondary current paths for long-term performance and reliability
- Mismatching prevention with keying and polarization
- Reduced cost of materials and labor
- Slim profile design
- Tangless terminal design ensures safety during package and assembly insertion
- TPA optional, helps ensure that terminals are fully seated, and reduces terminal backout
Applications
- Commercial vehicle:
- Power converters
- Transportation trucks
- Unsealed electronic control modules
- Home appliance:
- Heater and air conditioners
- Washers and dryers
- Industrial:
- Commercial equipment
- Commercial lighting
- Industrial HVAC systems
- Machinery
- Telecommunications/Networking:
- Network towers
- Power supplies and distribution
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage rating | 600V |
| Maximum current rating | 20.5A |
| Contact resistance | 2MΩ |
| Dielectric withstanding voltage | <5mA |
| Minimum insulation resistance | 1000MΩ |
| Mating force | 6N |
| Unmating force | 4N |