Molex Mini-Lock Wire-to-Board Connectors
Molex Mini-Lock Wire-to-Board Connectors are equipped with Terminal Position Assurance (TPA), ensuring secure wire insertion and reducing the chance of terminal back out. The Mini-Lock connectors offer a 2.50mm pitch and support a maximum voltage of 250V. These connectors feature Glow Wire capability, providing enhanced flame resistance and meeting global safety standards. Mini-Lock connectors are RoHS compliant and operate within a temperature range from -40°C to +105°C. Typical applications include automotive, consumer, home appliances, and industrial.
Features
- A kinked pin secures the PCB header before soldering
- Compatible with potting treatment and includes kinked pins to protect against dust, water, and misalignment
- Ensures complete wire insertion with TPA
- Includes Glow Wire capability, meeting global flame resistance standards
- Offers both vertical and right-angle SMT headers for versatile design integration
- Provides robust construction and adheres to safety standards
- The SMT header terminal allows quick and automated mounting assembly on the PCB
Applications
- Automotive:
- Audio equipment
- Interior/exterior lighting
- Navigation systems
- Consumer:
- Fitness equipment
- Gaming machines
- Security systems
- Home appliance:
- Air conditioners
- Refrigerators
- Washers and dryers
- Industrial:
- Automation equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 250V |
| Pitch | 2.5mm |
| Maximum contact resistance | 20mΩ |
| Minimum insulation resistance | 1000MΩ |
| Maximum durability | 30 cycles |
| Operating temperature range | -40°C to +105°C |