Molex Mini50 Connector Systems
Molex Mini50 Connector Systems saves 50% more space by incorporating sealed and dual-row receptacles with smaller terminals to accommodate low-current electrical circuits in interior transportation-vehicle applications. These devices allow the use of higher glass content, resulting in a stronger resin and increased secondary lock retention. The Mini50 connector system features a minimum insulation resistance of 100MΩ and a minimum dielectric withstanding voltage of 1500VAC. These components have a maximum contact resistance of 20MΩ and an operating temperature range from -40°C to +105°C. Typical applications include automotive, commercial vehicles, radios, power steering, instrument clusters, and navigation systems.
Features
- Board alignment and retention
- Connector position assurance (CPA)
- CTX50 terminal wire-grip design
- Independent secondary lock (ISL)
- Optional wire dress cover available
- Reduced package sizes
Applications
- Automotive and commercial vehicle
- Cameras
- Clusters and navigation
- Headliners
- HVAC
- Lighting
- Mirrors
- Power steering
- Radios
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 20MΩ |
| Maximum Wire Gauge | 26AWG |
| Minimum Dielectric Withstanding Voltage | 1500VAC |
| Minimum Isolation Resistance | 100MΩ |
| Operating Temperature Range | -40°C to +100°C |