Molex MMCX RF Connectors
Molex MMCX RF Connectors are lightweight and compact, which makes them ideal for instances where densely populated electronic applications demand size and weight limitations while maintaining excellent RF characteristics. MMCX connectors are also designed to function in applications operating to 6 GHz and offer similar electrical performance to much larger coaxial connector types. These connectors operate over a temperature range from -55°C to +165°C. The connectors feature a Snap-On coupling mechanism that provides mechanical stability without the use of slotting. These connectors find typical applications in wireless/PCS devices, telecommunications, GPS receivers, and consumer electronics.
Features
- Microminiature in size
- Non-magnetic versions available for medical applications
- Snap-On coupling
- Up to 6GHz DC
Applications
- Consumer:
- Computer peripherals
- Computers
- GPS
- Wireless internet TV and audio
- Data/Computing:
- Wireless LAN
- Wireless PAN (Bluetooth)
- Wireless WAN
- Defense:
- GPS
- MedTech:
- Medical devices
- Mobile devices:
- GPS
- Wireless antennas
- Telecommunications/Networking:
- Computer connections - LAN/WAN
- GPS tracking, positioning, and navigation devices
- Wireless antennas
- Wireless base stations
- Wireless LAN (WLAN)
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal impedance | 50Ω |
| Frequency range | DC to 6GHz |
| Working voltage | 170Vrms |
| Insulation resistance | 1000MΩ |
| Center contact resistance | 5MΩ |
| Outer contact resistance | 2.5MΩ |
| Operating temperature range | -55°C to +165°C |
| Durability | 500 cycles |