Molex MX-DaSH Series Wire-to-Wire Connector System

Molex MX-DaSH Series Wire-to-Wire Connector System combines high-speed data, signal, and power into a single connector, eliminating the need for multiple traditional connectors. These connectors reduce weight and size while simplifying assembly operations. The MX-DaSH series operates within a temperature range from -40°C to +120°C, offers a minimum insulation resistance of 100MΩ, and supports a maximum voltage of 250V. These devices operate within a frequency range from 20Hz to 200Hz and support a maximum mating force of 70N. Typical applications include autonomous driving modules, computing modules, GPS devices, sensor connectivity, and LiDAR systems.

Features

  • Facilitates implementation and system integration
  • Maintains secure mating and consistent connectivity
  • Optimizes wiring harness by combining multiple connectors
  • Prevents mis-mating and reduces assembly errors
  • Provides reliable performance in harsh environments
  • RoHS compliant

Applications

  • Automotive:
    • Autonomous driving modules
    • Camera systems
    • Computing modules
    • Gateway/switch modules
    • GPS devices
    • High-resolution displays (4K displays)
    • High-speed cable networking 
    • Sensor-device connectivity
    • Surround-view cameras
    • LiDAR devices 
  • Commercial vehicle
    • GPS devices
    • Infotainment devices

Technical Specifications

Parameters Values
Maximum Voltage Rating 250V
Minimum Insulation Resistance 100MΩ
Maximum Mating Force 70N
Operating Temperature Range -40°C to +120°C
Minimum Terminal Retention Force 100N