Molex MX150L Industrial Sealed Connectors

Molex MX150L Industrial Sealed Connectors feature a pre-assembled design that reduces installation complexity with a crimp, poke and plug approach. The MX150L connectors offer sealed panel-mount plugs with a blind-hole boss feature, providing robust protection against water ingress. These connectors include pre-assembled housings with Terminal Position Assurance (TPA) for secure connections and provide audible and tactile feedback. MX150L connectors support a maximum voltage of up to 600V and operate within a temperature range from -40°C to +125°C. Typical applications include automated guided vehicles, generators, lift trucks, pressure washers, and welders.

Features

  • Eliminates the need for individual wire seals
  • Features pre-assembled housings with TPA
  • Meets IEC IP67 standards and conforms to UL 1977 for water protection
  • Offers design flexibility and improved operational reliability
  • Provides audible and tactile feedback during insertion and mating
  • Simplifies assembly with a crimp, poke, and plug method
  • Supports wire-to-board, wire-to-wire, and wire-to-panel connections
  • Withstands submersion in up to 1m of water

Applications

  • Commercial vehicle:
    • Automated guided vehicles
    • Golf carts
    • Industrial trucks
    • Lift trucks
    • Marine
    • Recreational vehicles
  • Electrical and power:
    • Electric vehicle chargers
    • Energy-efficient infrastructure
    • Energy storage
    • Generators
    • Inverters
  • Industrial automation:
    • Chillers
    • Electronic signage
    • Heaters
    • Machine tools
    • Pressure washers
    • Welders

Technical Specifications

Parameters Values
Maximum voltage 600V
Maximum current 40A
Minimum dielectric withstanding voltage 2200V AC
Maximum insulation resistance 1000MΩ
Operating temperature range -40°C to +125°C