The Molex MXP120 Sealed Connector System is a high-performance, compact sealed connection system that handles harsh environments and can replace common 1.50mm systems in space-constrained in-line harness applications.
Molex MXP120 Sealed Connector System
Features
- Meets medium-power application requirements up to 13.0A
- Suitable for most sealed harnessing applications
- Withstands high-pressure spray environments
- Offers significant space-savings for confined design parameters
- Limits connector pitch to 4.00mm with SWS
- Globally accepted and marketable
- Ensures all circuit sizes and keying options are scoop proof
- Ensures efficient terminal positioning and detection of partial installation
- Secure mating performance
- Avoids damage to the latch during packaging and transit
Applications
Sealed applications in automotive and commercial vehicles
Yellow Housings (Safety Systems - T3-V2-S2 125°C on-engine vibration)
- Supplemental Inflatable Restraints (SIR)
- Safety Restraint Systems (SRS)
- Seat-belt pretentioners
- Airbags - steering wheel/side/curtain