Molex Nano-Fit Power Connectors

Molex Nano-Fit 2.50mm Pitch Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out. Nano-Fit power connectors feature small fully isolated headers, ultra-low and fully isolated mate force terminals for a variety of medical, commercial, consumer applications.

Features

Terminals and headers available in gold and tin plating

  • The smallest, fully-isolated headers in the market
  • Multiple mechanical keying and color-coded options
  • Optional TPA (Terminal Position Assurance) retainer
  • Ultra-low mate force terminal
  • Positive-lock housing with anti-snag design
  • Fully isolated terminals
  • Terminal interface with four points of contact
  • Retention tang and contact rib

Applications

Consumer/HomeAppliance

  • Washers/Dryers
  • Refrigerators

Aerospace and Defense

  • C4ISR

Telecommunications/Networking

  • Hubs
  • Servers

Industrial Food and Beverage Processing

  • Assembly Line Equipment

Transportation

  • Lighting
  • Interior

Medical

  • Patient Care Equipment
  • Healthcare IT

 

 

 

 

 

 

 

 

 

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.