Molex OneBlade Wire-to-Board Connector System

Molex OneBlade 1.00mm Pitch Wire-to-Board Connector System combines speed and ease of assembly with a simple design. This connector system features a large pick-and-place area and friction lock. These connectors make use of a single connector housing that can be utilized as a header at an angle or vertically. The connectors have an operating temperature range from -40°C to +105°C. The applications of Molex OneBlade 1.00mm pitch wire-to-board connector systems include consumers, data centers, home appliances, and smart speakers.

Features

  • Functions as both fitting nail and solder tail in both vertical and right-angle version connectors
  • Improves the header and harness mate retention
  • Minimizes the number of loose parts serving each function
  • Offers flexibility in design and efficiency
  • Provides a steady and safe electrical connection
  • Simplifies the parts inventory management

Applications

  • Connected home:
    • Smart speakers 
  • Consumer:
    • Desktop computers
  • Data center:
    • Routers
    • Servers
  • Home appliances:
    • Air conditioners
    • Refrigerators
    • Vacuum cleaners
    • Washing machines

Technical Specifications

Parameters Values
Maximum voltage 100V
Maximum current 2.5A
Contact resistance 20mΩ
Operating temperature range -40°C to +105°C