Molex Pico-Clasp Wire-to-Board Connectors

Molex Pico-Clasp Wire-to-Board Connectors are the smallest pitch (1.00mm) connectors that allow for secure connections between wires and circuit boards. These connectors come in single-row and dual-row designs, offering flexibility for various applications. The Pico-Clasp series provides friction and positive locks to cater to different connection needs. It is primarily designed for flat panel displays (FPD) but is also an ideal choice for notebook PCs and other compact electronic devices.

Features

  • Smallest pitch for positive lock Wire-to-Board crimp system 
    • Provides space savings for mounting other components
  • Inner positive lock (6-50 circuit sizes) 
    • Prevent wire hooking
    • Blocks direct wire weight and prevents lock lever leaning
    • Strong mating retention and clear click feeling
  • Outer positive lock (3-5 circuit sizes) 
    • Strong mating retention and clear click feeling
  • Low mating and unmating forces 
    • Easy connector insertion and extraction
  • Wide header variations 
    • Provides customers with many choices and design flexibility

Applications

  • Plasma Display Panel (PDP) TVs
  • Liquid Crystal Display (LCD) TVs
  • Notebook PC
  • Other Compact Devices