Molex Pico-EZmate Connectors
Molex Pico-EZmate Connector System meets customer requirements for high power in compact packages and provides snap-in mating for faster assembly processing. These connectors feature a low-profile, compact design, ideal for small consumer devices with limited mounting space. The Pico-EZmate has a maximum contact resistance of 20MΩ and a minimum insulation resistance of 100MΩ. These connectors feature an operating temperature range from -45˚C to +105˚C and a maximum voltage of 50V. Typical applications include consumer, data centers, home appliances, automotive, and mobile devices.
Features
- Dual reinforced locking force
- Open-top receptacle header
- Polarization keys for proper alignment
- Polyamide material construction
- Thicker housing side walls
Applications
- Automotive:
- GPS
- Consumer:
- Electronic cigarettes and cigars (E-Cigs)
- Entertainment devices
- POS terminals
- Data center solutions:
- Data termination equipment
- Home appliance:
- White goods
- MedTech:
- Measuring equipment
- Measuring equipment
- Mobile devices:
- Mobile phone
- Tablets
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| Series | Pico-EZmate | Pico-EZmate HC | Pico-EZmate Plus |
| Contact Resistance | 20MΩ | 20MΩ | 20MΩ |
| Minimum Insulation Resistance | 100MΩ | 100MΩ | 100MΩ |
| Maximum Current Rating | 2.5A | 5.0A | 2.8A |
| Maximum Voltage Rating | 50V | 250V | 50V |
| Operating Temperature Range | -40°C to +105°C | ||
| Pitch | 1.20mm | 1.80mm | 1.00mm |
| Wire Gauge | 28 and 30 | 22 and 24 | 28 and 30 |