Molex Plastic and Metal Backshells for D-Sub Connectors

Molex Plastic and Metal Backshells for D-Sub Connectors feature a cable clamp that protects against repeated use and harsh environments. These connectors include a large inner chamber that accommodates D-Sub connectors with special contacts. The Plastic and Metal Backshells offer a mechanical torque rating of 40Ncm and an operating temperature range from -35°C to +100°C. Typical applications include scientific, medical, commercial vehicles, industrial automation, defense, and telecommunications.

Features

  • Cable clamp
  • Catch-spring system with pre-mounted locking screws
  • Large inner chamber
  • RoHS-compliant by exemption
  • Rubber bushing

Applications

  • Commercial vehicle:
    • Aircraft cabins
    • GPS-agriculture
    • Telematics
  • Defense:
    • Security
    • Surveillance
  • Industrial automation:
    • Battery modules
    • Dense connector spacing
    • Long cable runs
  • Medical:
    • Diagnostic equipment
    • MRI
    • Patient monitoring
  • Scientific:
    • Automated inspection equipment
    • Test equipment and measurement

Technical Specifications

Parameters Values
Plastic Backshells Metal Backshells
Operating temperature range -35°C to +120°C -35°C to +100°C
Maximum torque 40Ncm