Molex PowerPlane Busbar Power Connectors

Molex PowerPlane Busbar Power Connectors deliver high-current performance with a variety of configurations and feature options. These connectors offer superior electrical performance, providing 40% more points of contact than competitive products for enhanced reliability and improved performance. The PowerPlane supports a maximum voltage of 600VAC, an operating temperature range from -40°C to +105°C, and a minimum durability rating of 100 mating cycles. Typical applications include consumer electronics, data center solutions, networking, telecommunications, and energy storage systems.

Features

  • Dimensionally compatible with competitive connector designs
  • Facilitates mating with industry-standard output blades
  • Float-mount design for improved alignment
  • High-conductivity copper alloy construction
  • Promotes secure fastening to the busbar
  • Provides excellent performance and long-term reliability

Applications

  • Commercial vehicle    
      • Consumer
        • Power connections
          • Energy storage systems
            • Electrical switch panels
              • Industrial automation
                • Automobile construction equipment
                  • Networking
                    • Network interfaces
                    • Networking equipment
                    • Power supplies
                    • Rack-mount servers
                      • Telecommunications
                        • Base stations
                        • Routers
                        • Switches