Molex PowerWize BMI Connectors
Molex PowerWize BMI Blind-Mating Connectors incorporate COEUR socket technology. These connectors deliver unrivaled low contact resistance and maximum current-carrying capacity. Available in three sizes (3.40mm, 6.00mm, and 8.00mm) and designed for panel-to-board or panel-to-busbar applications, PowerWize BMI connectors ensure accurate mating.
Features
- Blind-mating guideposts
- Crimp contacts available to accept a wide range of wire gauges (10 AWG to 1/0 AWG)
- Field installable battery-powered applicators
- Mechanical keying with unique geometry at the front of the panel-mount receptacle and matching geometry on the panel cutout and header shroud
- Optimal current-carrying capacity with multiple contact beams
- Reliable crimp geometry eight-sided crimp profile
- RoHS compliant
- Screw-mount pins attached to both printed circuit boards and busbars; solder tail pins attached to printed circuit boards
- Secondary substrate attachment
- Self-aligning panel-mount receptacle flanges
- Terminal backout assurance
- User-friendly cable assembly build
Applications
- Data Centers
- Data storage units
- Enterprise switches
- Environmental control equipment
- Power shelves Power distribution units (PDUs)
- Servers
- Uninterruptible power supplies
- Electric Vehicle Charging Stations
- Inverters
- Telecommunications/Networking
- Data storage units
- Digital cross-connect switches
- Network routers
- Power distribution units (PDUs)
- Servers
- Uninterruptible power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage | 400V to 1000V |
| Maximum Current | 75A to 175A |
| Contact Resistance | 0.1 mΩ to 0.25 mΩ |
| Operating Temperature Range | -40°C to +125°C |
| Durability | 200 mating cycles |
| Minimum PCB Thickness | 1.60mm |
| Minimum Busbar Thickness | 1.50mm |