Molex PowerWize Connectors
Molex PowerWize Connectors encompass a range of interconnects, including PCB headers, connector housings, crimp terminals, and more. These connectors use Molex's COEUR socket technology to meet the needs of high-power applications. The PowerWize Connectors use multiple contact beams, which results in exceptionally lower contact resistance and minimal voltage drop. These connectors feature a current of up to 190A, contact diameters of 3.40mm, 6.00mm, and 8.00mm, and an operating temperature range of -40°C to +125°C. They are used in a wide range of applications, including but not limited to home energy storage, industrial automation, networking, and telecommunications.
Features
- 200 mating cycles
- Finger touch-safe headers and receptacles
- High-current interconnects
- Low contact resistance
- Low mating and unmating forces are needed
- Low voltage drop
- Minimal heat generation
- REACH compliant versions available (3.40mm)
- RoHS compliant
- UL 94V-0 certified
Applications
- Home Energy Storage
- Battery Storage Systems
- Gateway Storage Systems
- Industrial Automation
- Battery farms
- Factory equipment
- Robotics
- Networking
- Circuit breakers
- Data storage units
- Enterprise switches
- Power distribution units (PDUs)
- Routers
- Servers
- UPS/battery storage units
- Telecommunications
- Data storage units
- Digital cross-connect switches
- Network routers
- Power distribution units (PDUs)
- Servers
- Uninterruptible power supplies (UPSs)
Technical Specifications
| Parameters | Value |
|---|---|
| Maximum Current | Up to 190A |
| Contact Diameter | 3.40mm, 6.00mm, and 8.00mm |
| Operating Temperature Range | -40°C to +125°C |
| Maximum Voltage | 600V |
| Maximum Contact Resistance | 0.25mΩ |