Molex PowerWize High-Current Connectors

Molex PowerWize High-Current Connectors are available in 6.00mm and 8.00mm sizes and deliver up to 200A of current using Coeur socket technology. The PowerWize connectors are designed for optimal current-carrying capacity with multiple contact beams ensuring low contact resistance, minimal heat generation, and low voltage drop. These connectors feature finger touch-safe receptacles and headers designed per UL 60950 to prevent accidental contact with energized circuits. The 6.00mm size supports voltages up to 300V, while the 8.00mm size supports voltages up to 600V, with both sizes rated for 200 mating cycles. PowerWize connectors offer design flexibility with a range of wire gauges and secure attachment to busbars or printed circuit boards through screw-mount headers. Typical applications include data centers, industrial, telecommunication, and test and measurement devices.

Features

  • Field installable with battery-powered applicators
  • Finger touch-safe receptacles and headers per UL 60950
  • Low contact resistance, voltage drop, and minimal heat generation
  • Low mating and unmating forces for easy operation
  • Minimal contact resistance and higher current capacity
  • Optimal current-carrying capacity with multiple contact beams
  • Positive locking with active latches
  • Prevents accidental contact with energized circuits
  • Prevents disconnections due to shock or mishandling
  • Reliable eight-sided crimp profile
  • Screw-mount headers attach to busbars or PCBs
  • Tactile and audible feedback ensures secure mating
  • Wide range of wire gauges for flexibility

Applications

  • Data centers:
    • Circuit breakers
    • Data storage units
    • Enterprise switches
    • Power Distribution Units (PDUs)
    • Routers
    • Servers
    • UPS/battery storage units
  • Industrial:
    • Battery farms
    • Factory equipment
    • Robotics
  • Telecommunications/networking:
    • 5G/6G base stations
    • Digital cross-connect switches
    • Network routers
  • Test and measurement:
    • Instrumentation devices

Technical Specifications

Parameters Values
6mm 8mm
Maximum voltage (V) 300 600
Maximum current (A) 120 175
Maximum contact resistance (mΩ) 0.25 0.2
Durability 200 mating cycles
Operating temperature range (°C) -40 to +125

Related PowerWize Connectors