Molex Rely-On Connectors
Molex Rely-On Connectors are compact electrical connectors designed for reliable PCB connectivity in demanding environments. These connectors feature compact construction, robust PCB retention, reliable signal integrity, and resistance to shock and vibration. The components operate within a temperature range from -55°C to +125°C and a maximum current of 2.5A. These Rely-On connectors have a maximum voltage of 100V and a maximum contact resistance of 20mΩ. Typical applications include automotive, HVAC, and industrial automation.
Features
- Compact
- High shock resistance
- High vibration resistance
- Positive locking
- Robust PCB retention
- Single row
Applications
- Appliances and mobile devices
- Compact portable appliances
- Smart speakers
- Tablet PCs
- Wearable devices
- Automotive
- Driver monitoring systems
- Heads-up displays
- Heated seat modules
- Interior lighting
- Interior rearview mirrors
- Steering wheels
- Taillamps and headlamps
- HVAC
- Air conditioners
- Heat pumps
- Humidifiers
- Ventilators
- Industrial automation
- Drones
- Unmanned aircraft vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 2.5A |
| Maximum Voltage Rating | 100V |
| Operating Temperature Range | -55°C to +125°C |
| Circuit Size | 2 to 10 |
| Maximum Contact Resistance | 20mΩ |