Molex SMB RF Connectors

Molex SMB RF Connectors are available in different impedance values and come in subminiature designs for space-saving vertical mating. The SMB RF connectors ensure quick field installation using snap-on coupling. SMB RF connectors operate at a temperature ranging from -65°C to +165°C. These RF connectors offer insulation resistance of ≥1000MΩ. Typical applications include commercial vehicles, data, communications, defense, industrial, and MedTech.

Features

  • Available in different impedance values
  • Available in subminiature design for space-saving vertical mating
  • Ensures quick field installation using snap-on coupling
  • Offers compact size makes it suitable for applications where space is limited

Applications

  • Commercial vehicle
  • Data and communications
  • Defense
  • Industrial
  • MedTech

Technical Specifications

Parameters Values
Frequency range 0GHz to 4GHz
Voltage rating at sea level 335Vrms
Operating temperature range -65°C to +165°C
Nominal impedance 50Ω or 75Ω
Insulation resistance ≥1000MΩ