Molex SMPM and SMP RF Connectors
Molex SMPM and SMP RF Connectors are ideal for high-density, compact applications. The SMP connectors are subminiature in size and the SMPM series is 30% smaller than the SMP and are also blind-mate connectors. SMP RF Connectors have a frequency range of DC to 40GHz and the SMPM are DC to 65GHz. The SMPM has a push-on design while the SMP has a push-on or snap coupling.
Features
SMPM Connectors
- 30% smaller than the subminiature SMP connectors
- Designed to MIL-STD-348 specifications
- Female interface is blind-mate
- Push-on
- RoHS compliant
SMP Connectors
- Audible and positive tactile click
- Cable mount versions available
- Designed to MIL-STD-202 specifications
- Non-magnetic versions available
- Snap or push-on coupling
- Subminiature, compact size
- Up to 0.25mm radial and axial misalignment
Applications
SMPM
- Military and Aerospace
- UAVs
- Radar
- Jammers
- Test and Measurement Equipment
- Input/Output
SMP
- Antennas
- Broadband Installations
- Quantum Computing
- Test and Measurement