Molex Solderless Terminals
Molex Solderless Terminals are available in reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products. The solderless terminals meet the interconnect needs of the electrical and industrial markets. These terminals consist of different barrel styles Avikrimp, InsulKrimp, Krimptite, NylaKrimp, VersaKrimp, and VibraKrimp. These terminals offer maximum voltage ratings of 600V and 2000V. Typical applications include Automotive, commercial vehicle, and industrial automation.
Features
- Accommodates multiple standard tab sizes to provide flexibility for a wide variety of applications
- Available in Piggyback versions that allow for multiple wire connections to a single male tab
- Come in fully insulated to ensure optimum safety from electric shock
- Offer durability and reliability
- Provide right-angle flag versions to provide space-saving designs
Applications
- Automotive:
- Battery packs
- Body electronics
- Control unit modules
- Gauges
- Commercial vehicle:
- Agricultural machinery
- Construction vehicle harnesses
- Marine components
- vehicle accessories
- Industrial automation:
- CNC machinery
- Electronic controls
- Industrial robotics
- Sensing equipment
Technical Specifications
| Parameters | Values | |||||
|---|---|---|---|---|---|---|
| Avikrimp | InsulKrimp | Krimptite | NylaKrimp | VersaKrimp | VibraKrimp | |
| Operating temperature range | -40°C to 105°C | -40°C to 75°C | -55°C to 150°C | -55°C to 105°C | -40°C to 105°C | -55°C to 105°C |
| Voltage rating | 600V | 2000V | 600V | |||
| Wire range | 22AWG to 10AWG | 22AWG to 10AWG | 26AWG to 10AWG | 22AWG to 10AWG | 22AWG to 8AWG | 22AWG to 10AWG |