Molex SolderRight Direct-Solder Terminals

Ideal for tight packaging constraints, low-profile SolderRight Direct-Solder Terminals enable right-angle connections to a PCB at a low applied cost

From laptop computers to handheld devices, electronic systems, products, and packaging are becoming exponentially smaller. Until now, users were forced to either solder a bare wire into a PCB and bend it over (resulting in poor reliability and a higher-profile termination), or use a two-piece connector system (with a higher cost and higher profile). SolderRight Crimp Terminals solve both of these issues. With an industry need for low-profile packaging, reduced wire connections, permanently connected circuits, and higher standards of reliability, SolderRight Crimp Terminals are the only board-in crimp solder options in the market that address all of these points.

Features

  • Right-angle mounting orientation provides super low profile solder option for wires exiting a PCB (much lower than a “solder & bend” operation that many customers use)
  • Multiple terminal/wire size ranges (14 to 28 AWG) enable signal-to-power current capability while optimizing PCB space
  • Twin solder pins provide unmatched stability for solder processing and allow redundant current paths
  • Solder pins positioned between the insulation and conductor crimps offer superior wire strain relief and resist terminal and solder joint breakage if wire is pulled
  • Single terminal, one-piece crimp design - one of the lowest-cost, most reliable, direct solder interconnects in the market
  • Lowered profile from 3.50 to 1.95mm allows minimum “z” height soldering profile for tight packaging constraints

Applications

Consumer Appliances / White Goods

  • Ranges
  • Refrigerators
  • Laundry equipment
  • Vacuums

Industrial

Networking and Telecommunication

Applications

  • Switches
  • Servers
  • Power supplies

Power Supplies

  • 50 to 2,500W
  • Consumer Products
  • Cordless tools
  • Non-Automotive
  • Motorcycles / ATVs
  • Marine
  • Recreational vehicles

Automotive

  • Vehicle electronics

Medical

  • Patient monitors
  • Diagnostic imaging
  • Therapeutic devices