Molex SPE Connectors and Cable Assemblies
Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies offer single-twisted-pair cabling with the industry standard T1 industrial interface to simplify Ethernet communication. SPE connectors and cable assemblies allow terminals to receive simultaneous power supply via PoDL up to 50W and data transmission utilizing just two wires. The SPE connectors and cable assemblies are preassembled, reducing installation time with plug-and-play connectivity. These SPE connectors and cable assemblies feature an operating temperature range from -40°C to +85°C and a voltage rating of 60VDC. Typical applications include actuators, smart sensors, fire alarm systems, drives, and factory automation.
Features
- End-to-end TCP/IP-based communication:
- Enables barrier-free equipment and sensor or actuator technology connections
- Halogen-free and resistant to oil:
- Endures challenging industrial environments
- IP20 rated plug, jack, and cable assembly:
- Facilitates simple wire-to-board connectivity implementation
- Superior signal integrity performance is ensured via shielding
- Preassembled cable assemblies are offered:
- Eliminates the requirement for testing of cables
Applications
- Commercial vehicle:
- Railway
- Industrial automation:
- Actuators
- Control panel
- Drives
- Factory automation
- Machine-to-machine communication
- Process automation and control
- Robotics
- Smart sensors
- Valves
- Internet of Things (IoT):
- Building automation
- Fire alarm systems
- Intelligent lighting systems/networks
- Lift/escalator control systems
- Security/access control systems
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | ≤20mΩ |
| Current rating | 1.5A at 85°C 4A at 60°C |
| Operating temperature range | -40°C to +85°C |
| Shielding resistance | ≤100mΩ |
| Voltage rating | 60VDC |