Molex Spot-On 1.5 and 2.0 Connector System
Molex Spot-On 1.5 and 2.0 Connector System is an SMT potting wire-to-board solution engineered for enhanced process capability and mechanical reliability, providing robust protection against water ingress. These connectors feature a positive inner lock that ensures secure mating retention while preventing wire tangling and latch breakage. The Spot-On 1.5 and 2.0 support an operating temperature range from -40°C to +105°C and a maximum voltage rating of 250V. These provide a minimum dielectric withstanding voltage of 800VAC and a minimum insulation resistance of 1000MΩ. Typical applications include home appliances, telecommunications/networking, and medical equipment.
Features
- Automated assembly reduces manual labor
- Higher-profile plug housing for improved handling
- Positive inner lock for secure retention
- Provides secure insertion of crimped terminals
- Reduces stress on SMT solder joints to prevent cracking
- Supports foolproof mating of the wired assembly
Applications
- Home appliance:
- Air conditioners
- Microwave oven
- Refrigerators
- Shower toilet
- Stoves
- Washers and dryers
- Water heaters
- Medical
- Patient monitor
- Telecommunications/networking:
- Servers
- Switches
Technical Specifications
| Parameters | Maximum Voltage Rating | Maximum Contact Resistance | Durability | Minimum Insulation Resistance | Operating Temperature Range °C |
|---|---|---|---|---|---|
| Series | |||||
| Spot-On 1.5 | 100V | 20MΩ | 30 Cycles | 500MΩ | -40°C to +105°C |
| Spot-On 2.0 | 250V | 1000MΩ |