Molex Squba Sealed Connector System
Molex Squba Seated Wire-to-Wire Connectors are sealed components with proven performance. These connectors are rated IP68, UL-approved, and ideal for applications in instances where space is constrained. The connectors have a current rating of 14A and an operating temperature range from -40°C to +105°C. These connectors find use in automotive, consumer appliances, and agricultural machinery.
Features
- Clean-body terminals reduce seal punctures
- Compact
- Design flexibility with voided circuit
- Halogen-free and RoHS complaint
- IP68 rated for reliable connection
- Low-profile positive latch protects the wire from getting caught on the latch
- Weather caps protect seals from shipping and handling damage
Applications
- Commercial vehicle
- ATVs
- Buses
- Forklifts
- Marine
- Recreational vehicles
- Trucks
- Connected home appliances
- Home automation
- Home health and wellness
- Security and surveillance
- Smart appliance
- Consumer
- HVAC
- Home Appliance
- Landscaping equipment
- Liquid dispensing equipment
- Vending Machines
- Industrial Automation
- Food processing equipment
- Food processing facilities
- Industrial controllers
- Industrial machines and motors
- Robotics
Video
TTI Tech Specs video for Molex Squba Sealed Wire-to-Wire Connector System explains the feature of IP67 sealing for up to 10 circuits in space-constrained applications, ensuring a reliable connection in wet and dusty environments.
See the video transcript below
Video Transcript
If you are fed up with using bulky connectors to keep your connections sealed, then dive into the datasheets of scuba connectors from Molex. Scuba is a 1.8mm wire-to-wire connector system. It offers IP67 sealing for up to 10 circuits in space-constrained applications, ensuring a reliable connection in wet and dusty environments. The connectors carry up to 6A of current and not only do you get a tight pitch with Scuba, but the housing is compact and features a low-profile positive latch to prevent it from snagging on wires and getting damaged. The IP67 seals are achieved with an interface ring seal and a terminal mat seal, both of which are protected to prevent damage to the seal during assembly, handling, and in use. The housing seal caps also guide terminals during insertion to prevent them from puncturing the seal. All of this is designed into Molex scuba connectors to provide you with a reliable sealed connector system that fits in crowded designs.