Molex SSMCX RF Connectors and Assemblies

Molex SSMCX RF Connectors and Assemblies consist of cables and ultra microminiature RF connectors and provide solid RF performance up to 6 GHz. Available in 50 and 75 Ohm versions, SSMCX connectors are approximately 35% smaller than MMCX connectors. The SSMCX Coaxial connectors are available with vertical and right-angle orientations and are available in 4, 6, and 8-port layouts. The contacts are available in standard and non-magnetic versions with a 3.00mm pitch.

Features

  • 3.00mm pitch contacts
  • 4, 6, and 8 port layouts
  • Available in standard 4 and 8-port ganged wire-to-board
  • High-density connector
  • Low-loss cable version
  • Metal PCB board lock posts
  • RoHS compliant
  • Standard and non-magnetic contacts available
  • Variety of options are available

Applications

  • Commercial Vehicle
    • Infotainment
  • Consumer
    • Audio/Video devices
    • Data/Communications:
    • Wireless-LAN
  • Defense
    • Hand-held field device
  • Industrial
    • Machine-to-machine (M2M) communications
  • Medical
    • MRI
  • Mobile Devices
    • Hand-held devices
    • Laptops
  • Networking
    • Test and measurement equipment
  • Telecommunications
    • Base stations
    • Telecom box

Technical Specifications

Parameters Values
Nominal Impedance 50 Ohms and 75 Ohms 
Frequency Rating DC to 6 GHz 
Insertion Loss (maximum) 50 Ohm: 0.10 dB max at 1 GHz
75 Ohm: 0.17 dB max at 1 GHz
VSWR (maximum) 50 Ohm
1.07 at 1 GHz
1.15 at 3 GHz
1.25 at 6 GHz
75 Ohm
1.07 at 1 GHz
1.18 at 3 GHz
1.40 at 6 GHz
Voltage (maximum) 170Vrms
Center Contact Resistance 10.0 Milliohms
Outer Contact Resistance 4.0 Milliohms
Dielectric Withstanding Voltage 500 Vrms
Insulation Resistance 1,000 Megohms Minimum
Operating Temperature -55°C to +155°C