Molex Super Sabre Power Connector System

Molex Super Sabre Power Connectors are designed for high-current and high-voltage applications and feature a flat-blade terminal with four electrical contact points. This design provides redundant current paths and reduces the risk of fretting corrosion. The connectors support a maximum current of 34A and a maximum voltage of 600V. The connectors come in wire-to-wire and wire-to-board configurations, offering flexibility in design. These connectors feature positive latching and Terminal Position Assurance (TPA) to prevent terminal back-out in high-vibration environments. The terminals are silver-plated and made from a high-conductivity alloy, supporting high-performance connections. The connectors are compatible with lead-free soldering processes and are fully isolated on both mating sides.

Features

  • Compatible with reflow soldering processes
  • Four independent points of electrical contact
  • High-conductivity alloy terminals
  • Low-profile design
  • Meets USCAR-2, level 3 operating temperature standards
  • Optimized for 10AWG to 12AWG wires
  • Positive latching and Terminal Position Assurance (TPA)
  • Prevents terminal back-out in high-vibration settings
  • Provides design flexibility with significant space and cost savings
  • Reduces fretting corrosion issues
  • Silver-plated terminals for high conductivity

Applications

  • Automotive:
    • Commercial vehicles
  • Home appliance:
    • Air conditioners
    • Laundry equipment
    • Ranges
    • Refrigerators
    • Vacuums
  • Industrial:
    • Power supplies
  • Medical:
    • Diagnostic imaging
    • Patient monitors
    • Therapeutic devices
  • Telecommunications/networking:
    • Base stations
    • Fan/blower racks
    • Power supplies
    • Servers
    • Switches

Technical Specifications

Parameters Values
Contact resistance 5mΩ
Dielectric withstanding voltage 5000V
Insulation resistance 1000MΩ
Maximum current rating 34A
Maximum voltage rating 600V
Operating temperature range -40°C to +125°C