Molex SW1 Wire-to-Board/Wire-to-Busbar Interconnects

Molex SW1 High-Current Wire-to-Board/Wire-to-Busbar Interconnects with COEUR socket technology feature a unique positive-locking design for secure mating and a high-current carrying capacity in 6mm, 8mm, and 11mm sizes. The SW1 interconnect features multiple contact beams with an optimal current carrying capacity, providing low contact resistance, low voltage drop, and minimal heat generation at the interface. These SW1 high-current interconnects offer an operating temperature range from -40°C to +125°C and a maximum voltage rating of 1000V. Typical applications include battery storage systems, factory equipment, and robotics.

Features

  • Dependable crimp geometry and excellent 8-sided crimp profile
  • Flexible design
  • Pinch-to-release or quick-connect cable assemblies
  • Receptacle housings with color coding
  • Stainless steel spring clips with positive locking
  • Various contact beams with the best possible ability to carry current

Applications

  • Energy storage
    • Battery storage systems
    • Power conditioning equipment
  • Industrial automation
    • Factory equipment
    • Robotics

Technical Specifications

Parameters Values
Maximum Contact Resistance 0.25mΩ
Maximum Current Rating Range 120A to 300A
Maximum Voltage Rating 1000V
Minimum Durability  200 mating cycles
Operating Temperature Range -40°C to +125°C