Molex TNC RF Connectors
Molex TNC RF Connectors are miniature coaxial jacks and plugs that use a threaded coupling nut to ensure the connector does not decouple in vibration-intensive applications. These RF connectors have an impedance of 50 Ohms and 75 Ohms, with a frequency range of DC 11 GHz, and are ideal for wireless and GPS applications. The TNC RF connectors are designed to MIL-STD -348B specifications.
Features
- Designed to MIL-STD -348B specifications
- Miniature design for space savings
- Reverse polarity keying system
- Threaded coupling nut
Applications
- Commercial vehicle
- Bluetooth
- GPS
- Defense
- Aviation controls
- Industrial production equipment
- Antenna mounts
- Security devices
- Machine-to-Machine (M2M) communications
- Military/Aerospace
- MedTech
- Telemetry
- Telecommunications
- Wireless base stations
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -65°C TO +165°C -65°C TO +95°C (commercial) |
|
| Voltage | 500Vms at sea level |
|
| Nominal Impedance | 50 Ohm or 75 Ohm | |
| Frequency Rating | 50 OHM: DC to 11 GHz Maximum DC to 4 GHz Optimum DC to 2 GHz Commercial |
75 OHM: DC to 4 GHz Maximum DC to 2 GHz Optimum DC to 1 GHz Commercial |