Molex UltraWize High-Current Power Connectors and Cables Assemblies
Molex UltraWize Wire-to-Board High-Current Connectors and Cables Assemblies makes use of Coeur socket technology, ensuring a large conductive surface area by including conical sockets. This technology minimizes heat generation, reduces contact resistance, and provides high-current carrying capability. These UltraWize connectors have an operating temperature ranging from -40°C to +125°C. This product has a maximum current and voltage of 170A and 125V, respectively. The cable-side exit arrangement increases efficiency and design flexibility while consuming the least amount of space. UltraWize high-current power connectors and cable assemblies offer dependable, sturdy, and space-saving power delivery in data center applications.
Features
- Lowers mis-mating in production for fewer defects
- Lowers processing costs and increases speed to market
- Reduces PCB footprint requirements
- Reduces the stack height
- Secures the connector's mating
Applications
- Power for data center
- Servers (GPU)
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current | 170A |
| Maximum voltage | 125V |
| Contact resistance | 0.4mΩ |
| Insulation resistance | 500V DC |
| Dielectric withstanding voltage | 125V AC |
| Operating temperature range | -40°C to +125°C |