Molex VersaBlade Wire-to-Wire Connector System

Molex VersaBlade Wire-to-Wire Connector System features polarized housing and terminal dimples to prevent incorrect mating, supporting reliable signal and power transmission. This connector system includes multi-branched wiring options for flexible harness design and offers a glow-wire capable housing with an optional Terminal Position Assurance (TPA) accessory for enhanced contact reliability. The snap-in mounting ears are available for panel mounting, while wide, flat-blade tab terminals accommodate high voltage and current. The terminals can be crimped with two wires, allowing daisy-chain connections, and the connectors provide friction and positive locking for improved retention.

Features

  • Glow-wire capable housing
  • High voltage and current support
  • Multi-branched wiring options
  • Optional snap-in mounting ears
  • Polarized housing and terminal dimple
  • Positive locking and friction retention
  • Terminals can crimp two wires
  • Terminal Position Assurance (TPA) accessory
  • Variety of TPA types

Applications

  • Consumer/home appliances:
    • Air cleaner/dehumidifier
    • Air conditioner
    • Exercise equipment
    • Microwave oven
    • Printers
    • Refrigerator
    • Washing machine
  • Data/computing:
    • Copiers
  • Medical equipment:
    • Ventilators

Technical Specifications

Parameters Values
Operating current 15A
Contact resistance 10mΩ
Insulation resistance 100MΩ (standard)
1000MΩ (high-temperature)
Maximum durability 30 cycles
Operating temperature range -40°C to +110°C
Contact insertion force 3.5kgf