Molex Waterproof D-Sub Connectors
Molex Waterproof D-Sub Connectors feature a silicone seal and a metal watertight frame that provide efficient water protection, mechanical strength, and rust prevention. These connectors are DIN EN 60529 - IP67 certified and operate at a temperature range from -35°C to +120°C. The waterproof D-Sub connectors have a maximum torque of 40Ncm and a contact resistance range from 10mΩ to 35mΩ. These D-Sub connectors are ideal for various applications, including communication towers, food processing equipment, GPS navigation, and telemetry.
Features
- Available in mixed layouts for varied contact arrangements
- Machined copper alloy contacts offer robust, low-resistance connection
- Metal watertight frames provide mechanical strength, shielding, and rust prevention
- RoHS-compliant
- Silicone seal with an integrated O-ring ensures efficient water protection
- Watertight insulation between contacts and watertight lining to the shell
Applications
- Commercial vehicle:
- GPS navigation
- Marine
- Telemetry
- Industrial:
- Communication towers
- Control panels on ruggedized laptops
- Security cameras
- Industrial automation:
- Devices exposed to water spray
- Food processing equipment
- Sanitary equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Test Voltage | 1200V/1minute and 1000V/1minute |
| Maximum Current Rating | 3A and 5A |
| Contact Resistance Range | 10mΩ to 35mΩ |
| Insulation Resistance | ≥5000MΩ and ≥3000MΩ |
| Maximum Torque | 40Ncm |
| Operating Temperature Range | -35°C to +120°C |