Molex Zero-Hachi 0.80mm Pitch Connector System

Molex Zero-Hachi 0.80mm Pitch Wire-to-board Connector System is designed for space-constrained electronic devices, features a low-profile height of 1.60mm to enable slimmer designs across industries. The Zero-Hachi connector’s dual-point contact ensures reliable electrical performance, while a friction lock and easy-to-grip design simplify handling during mating and unmating. The U-shaped crimp terminal enhances robustness, providing higher electrical performance, and the Au plating version improves mating reliability. These connectors offer advanced functionality for modern compact electronics and are ideal for mobile devices, AR/VR headsets, wearable technology, drones, and smart speakers.

Features

  • Improves mating retention and reliability with a friction lock on the crimp housing
  • Offers an easy-to-grip design for convenient mating and unmating
  • Provides strong PCB retention while protecting the connector from upward wire pull with a fitting nail
  • Secures the electrical connection with a dual-point contact design
  • The Au plating version delivers enhanced electrical performance and robustness
  • The U-shaped crimp terminal guides correct insertion into the connector housing

Applications

  • AR/VR devices
  • Drones
  • Gaming headsets
  • Mobile devices
  • Smart speakers
  • Tablet PCs
  • UAVs
  • Wearable devices

Technical Specifications

Parameters Values
Circuits 2 to 20
Height 1.60mm
Operating temperature range -40°C to +105°C
Voltage 30V max.
Wire range 30AWG to 32AWG
28AWG to 30AWG