Molex Brad mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors feature an extensive range of internal and external threads that conform to industry standards. These connectors protect against dust and water when properly installed using the screw and gasket supplied. The Brad mPm supports a maximum voltage of 300V and a maximum contact resistance of 4MΩ. These offer an insulation resistance of 100MΩ, a durability rating of 50 cycles, and an operating temperature range from −40°C to +125°C. Typical applications include industrial equipment, commercial vehicles, telecommunications, and factory automation.
Features
- Available as UL-listed components
- An ergonomic external nut design for easier installation
- Cable accommodation options supported
- Expanded internal Form C housing volume
- IP67 environmental rating when fully mated
- Plus/minus screw-head terminals for simplified wiring
- Standard circuitry options available, including LED indicators
Applications
- Commercial vehicle
- Construction vehicles
- Farm machinery
- Forklift trucks
- Mining machinery
- On-vehicle crane and lifting equipment
- Factory automation
- Complex machine builders
- Home appliance
- HVAC Ironing machines
- Vending machines
- Industrial automation
- Complex machine builders
- Hydraulic and pneumatic valves
- Pressure switches
- Robotic systems
- Solenoid valves
- Transducers
- Telecom
- Power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | 300VDC |
| Maximum current | 16A |
| Maximum contact resistance | 4MΩ |
| Minimum insulation resistance | 100MΩ |
| Operating Temperature Range | -40°C to +125°C |