The Brad mPm range of DIN connectors is used extensively to provide electrical connections in a wide range of applications. Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad DIN mPm connectors offer protection from dust and water when correctly installed with screw and gasket which are supplied together with the connector.
Molex mPm DIN Valve Connectors
Features
- Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
- Ergonomic external-nut design
- Internal volume of Form C housing increased by 30% with no change to external dimensions of connector
- Plus / minus screw head on terminal
- IP67-rated when mated
- Standard circuitry options available include LED and bi-polar LED indicators, blocking diodes and voltage-dependent resistors (VDRs)
- Three packaging options to meet customer requirements, includes ‘ready-to-use’ un-mounted (disassembled) condition
- Available UL listed: UL file number E218123
Applications
- Industrial Automation:
- Complex machine builders
- Hydraulic and pneumatic valves
- Pressure switches
- Robotic systems
- Solenoid valves
- Transducers
- Commercial Vehicle:
- Construction vehicles
- Farm machinery
- Forklift trucks
- Mining machinery
- On-vehicle crane and lifting equipment