Molex Multi-Hub 5-in-1 Antenna features 2 x 5G, 2 x Wi-Fi and 1 x GPS functionalities with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications.
Molex Multi-Hub 5-in-1 Antenna
Features
- 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO *2, Wi-Fi (tri-band) *2 and GPS features
- Metal surface mount
- Backside adhesive mounting
- Compact footprint
- SMA connector
Applications
- Commercial Vehicles: Networking, Smart vehicles, T-boxes, Specialized vehicles
- IoT: IoT and IT infrastructure, Advanced industry IoT
- Telecommunications/Networking: Infrastructure/Networking
- Applicable industry standards: IP67, RoHS